• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement PK 10 A Pole terminal Green 16 A 1 pc(s) Piece

Packaging type
Piece
Product type
Pole terminal
Connection
Screws
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann Test & Measurement PK 10 A Pole terminal Green 16 A 1 pc(s) Piece

  • 4 mm

Our service for you

Technical specifications

  • Wall thickness: max. 2 mm
Packaging type

Piece

Product type

Pole terminal

Connection

Screws

Factory colour

Green

Insulation type

Partially insulated

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Dim

(Ø x L) 14 mm x 42 mm

Manufacturer part #

930099104

Type

PK 10 A

Material (details)

Threaded bolts: nickel-plated brass

Nominal voltage

60 V

Length

42 mm

(Ø)

14 mm

RoHS-compliant

Yes

Pin diameter

4 mm

Resistance

2 mΩ

Wall thickness (details)


2 mm

Connection

Screw connector

Documents & Downloads

Datasheet

Datasheet 734102 Hirschmann Test & Measurement PK 10 A Pole terminal Green 16 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 734102 Hirschmann Test & Measurement PK 10 A Pole terminal Green 16 A 1 pc(s) Piece

Description


PK 10 A
With claw edge and undetachable insulated top. The threaded bolt (Ø 4 mm) is made of nickel-plated brass and has a 2 mm diameter cross-hole. For mounting in equipment frames and switch panels.

More interesting products

(*All information is plus legal VAT)