
Highlights & Details
Hisense Projector PT1 Laser
- ANSI lumen: 2500 ANSI lumen
- Contrast ratio (dyn): 3000 : 1
- 4K support, Smart System, integrated apps, Autofocus, Automatic keystoning, 3D ready, Built-in speaker, Dolby Audio support, Remote included
Technical specifications
- Product type
Projector
- Technology
Laser
- Range of use
Home cinema/HD projector
Meeting room
- Standard resolution
3840 x 2160 4K UHD
- Video modes
2160p
- ANSI lumen
2500 ANSI lumen
- Contrast ratio (dyn)
3000 : 1
- Beamer features
4K support
Smart System, integrated apps
Autofocus
Automatic keystoning
3D ready
Built-in speaker
Dolby Audio support
Remote included
- Max. bulb life
25000 h
- No. of HDMI ports
3 x
- Connections
HDMI
USB Type A
RJ45
Built-in Wi-Fi
3.5 mm audio jack
- Dim
(W x H x D) 521 x 119 x 282 mm
- Width
521 mm
- Height
119 mm
- Depth
282 mm
- Weight
7200 g
- Factory colour
Black
Documents & Downloads
Datasheet
Datasheet 3527670 Hisense Projector PT1 Laser 2500 ANSI lumen 3840 x 2160 4K UHD 4K support, Smart System, integrated apps, Autofocus, Aut
User & Safety Instructions
User & Safety Instructions 3527670 Hisense Projector PT1 Laser 2500 ANSI lumen 3840 x 2160 4K UHD 4K support, Smart System, integrated apps, Autofocus, Aut
Description
Scope of delivery
- Remote control, user manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










