• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HKE CMP7-S-DC12V-C PCB relay 12 V DC 20 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
28 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Print relay, series CMP7

Our service for you

Technical specifications

Product type

PCB relay

Type

CMP7-S-DC12V-C

Coil nominal voltage

12 V DC

Min. pick-up voltage

8.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

160 Ω

Coil voltage rating

900 mW

Contact type

1 change-over

Contact material

Ag

Switching voltage (max.)

28 V DC

250 V AC

Switching current (max.)

20 A

Max. switching capacity

7500 VA

560 W

Connection

Print

Electrical lifespan

100 000 Switching cycles

Durability

1000 0000 switching cycles

Features

+ enclosure

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

31.8 mm

Width

27.4 mm

Height

20 mm

Dim

(L x W x H) 31.8 x 27.4 x 20 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1503177 HKE CMP7-S-DC12V-C PCB relay 12 V DC 20 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?