• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP-MOD1205 Power supply unit 5 V 2 A 12 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 watt power module IP67 5V

  • Output 5 V / 2 A
  • Power 12 W
  • Open end cable

Technical specifications

Type

Power module

Product type

Power supply unit

Input voltage (max.)

264 V AC

Max. output current

2 A

Output current (max.) - rounded

2 A

Min. input voltage

90 V AC

Dim

(L x W x H) 49 x 51 x 25 mm

Output voltage (max.)

5 V

Connection

Open end cable

12 W

Input frequency

47-63 Hz

Efficiency to

80-84 %

IP67

Protection class

IP67

Operating temperature

0-40 °C

Weight

100 g

Insulation voltage

3000 V AC

PSU features

Surge protection

Type

Power module

Width

51 mm

Height

25 mm

Length

49 mm

Residual ripple

300 mVpp

Type

HNP-MOD1205

Ambient temperature

0-40 °C

Documents & Downloads

Datasheet

Datasheet 3443370 HN Power HNP-MOD1205 Power supply unit 5 V 2 A 12 W

User & Safety Instructions

User & Safety Instructions 3443370 HN Power HNP-MOD1205 Power supply unit 5 V 2 A 12 W

Description

Article is very well suitable for:
Smart Home
Cameras
Doorbells
Distribution boxes
Lighting
Replacement for batteries
Smart house controls

This text is machine translated.

More interesting products

(*All information is plus legal VAT)