• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RSP-200-12 SMPSU 12 V DC 16.7 A 200 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output 12 V DC / 16.7 A
  • Power 200 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

16.7 A

Output current (max.) - rounded

16.7 A

Min. input voltage

90 V AC

Dim

(L x W x H) 215.00 x 115.00 x 30.00 mm

Output voltage (max.)

12 V DC

Connection

Screw terminal

200 W

No. of outputs

1 x

Type

closed

Weight

720.00 g

Type

Synchronised

Width

115.00 mm

Height

30.00 mm

Length

215.00 mm

Type

RSP-200-12

Output current (min.)

0 A

Output voltage (min.)

12 V DC

No. of inputs

1 x

Output voltage

12 V DC

Output current (details)

16.7 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292997 MEAN WELL RSP-200-12 SMPSU 12 V DC 16.7 A 200 W

User & Safety Instructions

User & Safety Instructions 1292997 MEAN WELL RSP-200-12 SMPSU 12 V DC 16.7 A 200 W

Information

Information 1292997 MEAN WELL RSP-200-12 SMPSU 12 V DC 16.7 A 200 W

Warranty Terms

Warranty Terms 1292997 MEAN WELL RSP-200-12 SMPSU 12 V DC 16.7 A 200 W

Description

Enclosed case, built-in fan, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low profile

Features

  • Closed design (case) with fan, screw terminals
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • low-height;

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.09*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)