• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power SIM1-0505S-DIL8 DC/DC converter (print) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

SIM1-0505S-DIL8

Nominal voltage

5 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

200 mA

Output current (max.) - rounded

200 mA

1 W

Enclosure

DIL 8

Connection

Solder pins

RoHS-compliant

Yes

Content

1 pc(s)

Output voltage

5 V

Output current (details)

200 mA

Type

SIM1-0505S-DIL8

Documents & Downloads

Datasheet

Datasheet 156706 HN Power SIM1-0505S-DIL8 DC/DC converter (print) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 156706 HN Power SIM1-0505S-DIL8 DC/DC converter (print) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)