• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power SIM1-2403-SIL4 DC/DC converter (print) 24 V DC 3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

SIM1-2403-SIL4

Nominal voltage

24 V DC

No. of outputs

1 x

Output voltages

3 V DC

Max. output current

300 mA

Output current (max.) - rounded

300 mA

1 W

Enclosure

SIL 4

Connection

Solder pins

RoHS-compliant

Yes

Content

1 pc(s)

Output voltage

3 V

Output current (details)

300 mA

Type

SIM1-2403-SIL4

Documents & Downloads

Datasheet

Datasheet 156697 HN Power SIM1-2403-SIL4 DC/DC converter (print) 24 V DC 3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 156697 HN Power SIM1-2403-SIL4 DC/DC converter (print) 24 V DC 3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)