
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Product type
DC/DC converter (print)
- Type
SIM2-0512S-SIL7
- Nominal voltage
5 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
166 mA
- Output current (max.) - rounded
166 mA
2 W
- Enclosure
SIL 7
- Connection
Solder pins
- RoHS-compliant
Yes
- Content
1 pc(s)
- Output voltage
12 V
- Output current (details)
166 mA
- Type
SIM2-0512S-SIL7
Documents & Downloads
Datasheet
Datasheet 156737 HN Power SIM2-0512S-SIL7 DC/DC converter (print) 5 V DC 12 V DC 166 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 156737 HN Power SIM2-0512S-SIL7 DC/DC converter (print) 5 V DC 12 V DC 166 mA 2 W No. of outputs: 1 x Content 1 pc(s)

































