
Technical specifications
- Residual ripple: (20 MHz bandwidth) 20 mVpp
- Operating temperature range: (without derating) -40 - +71 °C
- Product type
DC/DC converter (print)
- Type
R-785.0-0.5
- Min. input voltage
6.5 V DC
- Input voltage (max.)
34 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
0.5 A
- Output current (max.) - rounded
500 mA
- Efficiency (max.)
94 %
2.5 W
- Enclosure
SIP 3
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
71 °C
- Dim
(L x W x H) 11.5 x 7.55 x 10.2 mm
- Height
10.2 mm
- Length
11.5 mm
- Width
7.55 mm
- Content
1 pc(s)
- Material (details)
UL94-VO
- Type
SIP 3
2.5 W
- Output voltage
5 V DC
- Output current (details)
0.5 A
- Accuracy
2 %
- Type
R-785.0-0.5
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 154483 RECOM R-785.0-0.5 DC/DC converter (print) 5 V DC 0.5 A 2.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 154483 RECOM R-785.0-0.5 DC/DC converter (print) 5 V DC 0.5 A 2.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 154483 RECOM R-785.0-0.5 DC/DC converter (print) 5 V DC 0.5 A 2.5 W No. of outputs: 1 x Content 1 pc(s)


































