
Technical specifications
- Product type
DC/DC converter (print)
- Type
R-78E5.0-1.0
- Min. input voltage
4.5 V DC
- Input voltage (max.)
28 V DC
- No. of outputs
1 x
- Output voltages
5 V
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Efficiency (max.)
91.0 %
5 W
- Enclosure
SIP 3
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 11.6 x 10.4 x 8.5 mm
- Height
8.5 mm
- Length
11.6 mm
- Width
10.4 mm
- Weight
2 g
- Content
1 pc(s)
- Type
R-78E5.0-1.0
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1535850 RECOM R-78E5.0-1.0 DC/DC converter (print) 5 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1535850 RECOM R-78E5.0-1.0 DC/DC converter (print) 5 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1535850 RECOM R-78E5.0-1.0 DC/DC converter (print) 5 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

































