• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power SIM2-0515S-SIL7 DC/DC converter (print) 5 V DC 15 V DC 132 mA 2 W No. of outputs: 1 x Content 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

SIM2-0515S-SIL7

Nominal voltage

5 V DC

No. of outputs

1 x

Output voltages

15 V DC

Max. output current

132 mA

Output current (max.) - rounded

132 mA

2 W

Enclosure

SIL 7

Connection

Solder pins

RoHS-compliant

Yes

Content

1 pc(s)

Output voltage

15 V

Output current (details)

132 mA

Type

SIM2-0515S-SIL7

Documents & Downloads

Datasheet

Datasheet 156738 HN Power SIM2-0515S-SIL7 DC/DC converter (print) 5 V DC 15 V DC 132 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 156738 HN Power SIM2-0515S-SIL7 DC/DC converter (print) 5 V DC 15 V DC 132 mA 2 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)