
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
SIM2-1212D-SIL7
- Nominal voltage
12 V DC
- No. of outputs
2 x
- Output voltages
12 V DC
-12 V DC
- Max. output current
82 mA
- Output current (max.) - rounded
82 mA
2 W
- Enclosure
SIL 7
- Connection
Solder pins
- RoHS-compliant
Yes
- Content
1 pc(s)
- Output voltage
± 12 V
- Output current (details)
± 82 mA
- Type
SIM2-1212D-SIL7
Documents & Downloads
Datasheet
Datasheet 156758 HN Power SIM2-1212D-SIL7 DC/DC converter (print) 12 V DC 12 V DC, -12 V DC 82 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 156758 HN Power SIM2-1212D-SIL7 DC/DC converter (print) 12 V DC 12 V DC, -12 V DC 82 mA 2 W No. of outputs: 2 x Content 1 pc(s)























