• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbytrain H23941 N Control wagon BDT of BLS green/gray

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 135.00 / piece)
€ 135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Control wagon BDT of BLS green/gray

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

H23941

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

151 mm

Age category

15 years and over

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349335 Hobbytrain H23941 N Control wagon BDT of BLS green/gray

Description

Control wagon in the current BLS design. Suitable for H23941 car loading wagon BLS 8tlg. (6 car transport cars, 2 rear-end cars). These original trains initially consisted of 8 units (6 car transport cars, 2 rear-end cars) and were later extended to up to 17 units (15 car transport cars and 2 rear-end cars).

This text is machine translated.

Features

  • Light change white/red
  • Incl. interior lighting
  • Next18 Interface