• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing BEC 5A V2-Air UBEC BEC voltage regulator 5 - 7.4 V 5 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hobbywing BEC 5A V2-air UBEC controller for 2-8s

  • Light colour: warm whiteSocket: GX53Protection class: IP20

Technical specifications

  • Input voltage 2-8s LiPo
  • Output voltage 5.0V / 6.0V / 7.4V (adjustable)
  • Current duration/short: 5A / 15A
Product type

BEC voltage regulator

Dim

(L x W x H) 50 x 17 x 10 mm

Length

50 mm

Width

17 mm

Height

10 mm

Nominal current

5 A

Min. input voltage

5 V

Weight

21 g

Input voltage (max.)

7.4 V

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400202 Hobbywing BEC 5A V2-Air UBEC BEC voltage regulator 5 - 7.4 V 5 A

Description

This UBEC is an external DC voltage regulator that works in switch mode. It draws its voltage from 2-8S Lipos and provides a continuous and stable 5A output power or for a short time even 15A. In this way, it provides the electricity to other devices of an RC model and is also ideally suitable for all rigid-wing flight models.

This text is machine translated.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

More interesting products

(*All information is plus legal VAT)