Record data in real time (compatible controller required)
Firmware update directly via the "HW Link" APP
Inclusive of Reset button on the underside of the module
Technical specifications
Height: 9 mm
Input voltage 5 - 12.6 V
Range 0-3M
Supported Bluetooth version: >/= 4.0
Product type
Bluetooth module
Dim
(L x W) 30 mm x 26 mm
Length
30 mm
Width
26 mm
Weight
10 g
Manufacturer part #
30850400
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400204 Hobbywing OTA Bluetooth Modul Bluetooth module
Description
The OTA programming module allows Hobbywing controllers to be programmed in a modern and intuitive way. The controller connects to a smartphone wirelessly when the module's Bluetooth signal is sent. All parameters can then be selected and set as usual in the "HW LINK" APP of Hobbywing.
The OTA programming module is also smaller and lighter than a standard programming box and thus fits comfortably in every trouser pocket. Also perfect for traveling.
Suitable for the following Hobbywing products: XERUN and EZRUN-Regulator for RC cars Platinum controller for RC aircraft SEAKING controller for RC boats
This text is machine translated.
Description
The OTA programming module allows Hobbywing controllers to be programmed in a modern and intuitive way. The controller connects to a smartphone wirelessly when the module's Bluetooth signal is sent. All parameters can then be selected and set as usual in the "HW LINK" APP of Hobbywing.
The OTA programming module is also smaller and lighter than a standard programming box and thus fits comfortably in every trouser pocket. Also perfect for traveling.
Suitable for the following Hobbywing products: XERUN and EZRUN-Regulator for RC cars Platinum controller for RC aircraft SEAKING controller for RC boats