• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hohem iSteady MT3 Pro Kit AI Gimbal (electronic) Black built-in battery Max. load 2.5 kg

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.4" removable touch display
  • Folded dimensions 127 x 65 x 312 mm
  • Dimensions when folded 98 x 44 x 160.5 mm
  • Smartphone width: ≤ 7" (smartphone width: 58 mm to 98 mm)
  • Controllable range: Swivel: -120° to 210°, rollers: -195° to 135°, tilt: -35° to 45°
  • Remote control Control range 10 m (32.8 ft)
  • Battery capacity 7.4V / 1400 mAh
  • Runtime: Approx. 13 hours (balanced and fixed), Approx. 4 hours (with AI-tracking and simultaneously on filling light)
  • Bluetooth version: 5.1
  • APP Hohem joy
Product type

Gimbal (electronic)

Factory colour

Black

Max. load

2.5 kg

Weight

1070 g

Features

built-in battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776156 Hohem iSteady MT3 Pro Kit AI Gimbal (electronic) Black built-in battery Max. load 2.5 kg

Description

Hohem iSteady MT3 PRO KIT CI 3-axis gimbal for cameras and smartphones. Provides stable, smooth imagery with AI person tracking — Ideal for Vlogs, LiveStreams and short videos. The Hohem iSteady MT3 is an intelligent 3-axis gimbal for cameras and smartphones. It delivers stable and smooth image material for daily content creation as well as for professional photographs. Thanks to AI-person tracking, the motives are tracked automatically and WAS Solo-recordings for Vlogs, live-streams and short videos are made much easier.

Precise AI-person tracking
The iSteady MT3 has an integrated AI-tracking camera, which detects and follows the people in real time. Its 2 MP KI sensor ensures fluid tracking performance and keeps your subject centered and sharply in focus during the entire exposure.

4-in-1 compatibility for multiple devices
Supports smartphones, ACTION cameras, compact cameras and non-reflective cameras. This allows Creators to switch between different devices without having to exchange the equipment – a flexible solution for hybrid recording scenarios and different content formats.

Fast vertical change of the 2. Generation
The Multi 5.0 Quick-Release system supports SLR cameras, smartphones and ACTION cameras with special holders. The improved quick change and the 90° L bracket enable quick mounting and seamless switching between horizontal and vertical shots, including full support for folding screens.

Ultra-light design for effortless control
With a weight of only 765 g, the iSteady MT3 offers a light and portable design that is easy to transport and offers high comfort even during long recording sessions. It reduces the fatigue of the arms while delivering stable and reliable performance for daily content creation.

Battery life for the whole day
The iSteady MT3 features a built-in battery that can operate the gimbal up to 17 hours at a time. The charging of the gimbal is easily done via the USB-C-charging connection.

This text is machine translated.

Scope of delivery

  • Stabilizer
  • Spot mini motor (focus motor)
  • Arca quick-release plate
  • Smartphone holder
  • ACTION camera adapter
  • Bidirectional rotation handle
  • Tripod
  • Camera-fixing screw × 2
  • USB-A-on-USB-C charging cable
  • USB-C camera control cable
  • Sony multi camera control cable
  • Allen Keys
  • Documents