• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen H050500008 Roll pedestal for heavy loads

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roll pedestal for heavy loads

Our service for you

Technical specifications

  • Height adjustable from 600 – 900 mm
Weight

20 kg

Content

1 pc(s)

Type

Straight

Load area

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168157 Holzmann Maschinen H050500008 Roll pedestal for heavy loads

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.96€ 133.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)