• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen HBS230ECO_230V Muley saw

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Band saw blade in mm: 1575 x3-10
  • Band saw speed in m/min: 762
  • Swivel range: 0° - 45°
  • Sound pressure level in dB(A): 94
  • Sound pressure level in dB(A): 81
  • Motor type IP20
  • Suction connection in mm: 54.
Product type

Muley saw

Power S1

350 W

Operating voltage

230 V

Nosing

230 mm

Cutting depth (max.)

90 mm

Table dimensions

300x300 mm

Weight

20 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695457 Holzmann Maschinen HBS230ECO_230V Muley saw

Description

DIY model with an excellent price-performance ratio. Compact and light weight design. Suction connection.

This text is machine translated.

Scope of delivery

  • Muley saw
  • Parallel rip fence
  • Mitre fence
  • Sliding stock.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 448.76*

What kind of Band Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.