• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen KAM50M_230V Edge strip fitting tool 2000 W 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Edge width 50(1) 30(2) mm
Product type

Edge strip fitting tool

Weight

3 kg

Operating voltage

230 V

Operating temperature (max.)

540 °C

Operating temperature (min.)

330 °C

2000 W

Documents & Downloads

Datasheet

Datasheet 3219040 Holzmann Maschinen KAM50M_230V Edge strip fitting tool 2000 W 230 V

User & Safety Instructions

User & Safety Instructions 3219040 Holzmann Maschinen KAM50M_230V Edge strip fitting tool 2000 W 230 V

Description

Features

  • For applying edges coated with hotmelt made of veneer, plastic, etc.
  • Guide jaws can be set continuously to the width of the material
  • Suitable for both round and straight work pieces
  • Very clean die-cast aluminum processing
  • This text is machine translated.

Scope of delivery

  • 2 side-cutting pliers
  • End cutting pliers

More interesting products

(*All information is plus legal VAT)