• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen Leverage sheet metal shears HS 200 Suitable for Metal Plates, sheets, round and flat steel H030100005

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cutting length

200 mm

Max. blade diameter

13 mm

Weight

19 kg

Material (details)

Cast Body

Suitable for

Metal Plates, sheets, round and flat steel

Type

HS 200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168153 Holzmann Maschinen Leverage sheet metal shears HS 200 Suitable for Metal Plates, sheets, round and flat steel H030100005

Description

Features

  • Ideal for cutting metal plates, sheets, round and flat steel
  • High-quality cutting elements made of hardened steel ensure long life
  • Automatic spring retraction of the lever
  • Comfortable one-handed operation and large capacity range
  • Low-holder with sheet metal deformation while cutting
  • Solid cast body, straps for fastening of the machine.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)