• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen MKS355_230V Portable Cutoff Saw

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile Metal cut-off saw MKS 355

  • Great cutting performance thanks to T.C.T saw blade (included)
  • Quick adjustment vice allows efficient work cycles
  • Can be used to cut tubes, flat or round material
  • Cuts various materials as steel, aluminium, nonferrous metals etc.
  • Spindle lock for an easy saw blade change
  • portable, therefore perfect for mobile installation work
  • rotation speed: 1200 rpm
  • saw blade: 355mm, bore: 25,4mm

Technical specifications

  • Saw blade diameter: 355 mm
Product type

Hacksaw

Saw blade diameter

355 mm

Bore Ø

25.4 mm

2300 W

Operating voltage

230 V

Table dimensions

(L x B) 190 x 90 mm

Dim
Weight

27 kg

Content

1 pc(s)

Idle speed

1200 U/min

2300 W

Idle speed (details)

1200 U/min

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814063 Holzmann Maschinen MKS355_230V Portable Cutoff Saw

Description

The Mobile portable cutoff saw MKS 355 is ideal for assembly work. Thanks to the hard metal saw blade high cutting performance is guaranteed.

Features

  • Vice with quick adjustment and miter function
  • Fast cutting of pipes, flat and round materials of steel, aluminum and non-ferrous metals
  • Saw interlocksystem allows easy blade change

Scope of delivery

  • Incl. Carbide saw blade.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.