• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen RB9A RB9A Wheeled trestle 130 kg 33 kg 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Workstand

Our service for you

Technical specifications

  • Length of 500 mm - 1400 mm extendable
  • Width 500 mm
Product type

Wheeled trestle

Load capacity (max.)

130 kg

Weight

33 kg

Max. height

1000 mm

Height (min.)

600 mm

Documents & Downloads

Datasheet

Datasheet 3219054 Holzmann Maschinen RB9A RB9A Wheeled trestle 130 kg 33 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3219054 Holzmann Maschinen RB9A RB9A Wheeled trestle 130 kg 33 kg 1 pc(s)

Description

9 wheels, mobile, expandable through connection options.

This text is machine translated.

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)