• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11058993 Steel Support trestle folding 150 kg (W x H x D) 63.5 x 72.8 x 43 cm 4.8 kg 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

557 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable Sawhorse 150KG

  • Load capacity: 150 kg
  • Highly stable square steel tube frame
  • Folds flat for space-saving storage

Our service for you

Technical specifications

Dim

(W x H x D) 63.5 x 72.8 x 43 cm

Product type

Support trestle

Load capacity (max.)

150 kg

Material

Steel

Trestle features

folding

Weight

4.8 kg

Width

63.5 cm

Height

72.8 cm

Depth

43 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3686331 TOOLCRAFT TO-11058993 Steel Support trestle folding 150 kg (W x H x D) 63.5 x 72.8 x 43 cm 4.8 kg 1 pc(s)

Description

The TC 150 steel work pedestal serves as a functional working document for workshop and operation. With an intrinsic weight of 4.8 kg and its construction made of powder-coated steel it is designed for professional use. It provides a reliable basis for various manual tasks and can be efficiently integrated into everyday work.

Sturdy square steel pipe frame
The work stand is equipped with a highly stable frame made of square steel tube. This design allows a maximum load capacity of 150 kg, so that the corresponding loads and workpieces can be safely placed and processed.

Space saving storage
The frame of the scaffold bracket is flat folding. This feature facilitates transport in company vehicles and provides space-saving storage when the stock is not needed, which saves valuable work and storage space.

Impact and scratch-resistant surface
The work stand has a resistant powder coating. This surface treatment is impact- and scratch-resistant and protects the underlying material against mechanical influences during daily use.

Quick readiness for operation
The product is designed for quick and easy installation. With its open dimensions of 63.5 x 43 x 72.8 cm (W x D x H) the bracket can be set up quickly and is directly ready for use.

This text is machine translated.

Features

  • Open dimensions: 63.5 x 43 x 72.8 cm
  • Durable impact and scratch-resistant powder coating
  • Quick and easy assembly

Scope of delivery

  • 1 x sawhorse

Hints

Product supplied unassembled

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)