• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen S3IN1 S3IN1 Wheeled trestle height-adjustable 136 kg 5.7 kg 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workstand

  • Height-adjustable 660-1150 mm,
  • 3 functions in one device (max. Holds up to 136 kg): Folding support, roller support rest (Ø 50 mm / 286 mm), ball support

Our service for you

Technical specifications

Product type

Wheeled trestle

Load capacity (max.)

136 kg

Trestle features

height-adjustable

Weight

5.7 kg

Max. height

1150 mm

Height (min.)

660 mm

Documents & Downloads

Datasheet

Datasheet 3473853 Holzmann Maschinen S3IN1 S3IN1 Wheeled trestle height-adjustable 136 kg 5.7 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3473853 Holzmann Maschinen S3IN1 S3IN1 Wheeled trestle height-adjustable 136 kg 5.7 kg 1 pc(s)

Information

Information 3473853 Holzmann Maschinen S3IN1 S3IN1 Wheeled trestle height-adjustable 136 kg 5.7 kg 1 pc(s)

Description

The HOLZMANN S3IN1 multifunction supports and roller stands – the must-have tool for every workshop! With its three supports (roller block, folding block, ball block) the S3IN1 fits flexibly to any task and provides for maximum comfort and efficiency. Whether for precise work, easy moving of materials or stable support - this versatile all-rounder is the perfect companion for your projects

This text is machine translated.

Features

  • Installation dimension in mm: 580×430×660-1150

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)