• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7726197 Steel Sawhorse height-adjustable 300 kg (W x H x D) 520 x 620 x 1088 mm 9.3 kg 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT folding work/sawhorse, height adjustable

  • Load capacity:300 kgs
  • Height adjustable range: 62-81 cm

Our service for you

Technical specifications

Dim

(W x H x D) 520 x 620 x 1088 mm

Product type

Sawhorse

Load capacity (max.)

300 kg

Material

Steel

Trestle features

height-adjustable

Weight

9.3 kg

Max. height

810 mm

Height (min.)

620 mm

Width

520 mm

Height

620 mm

Depth

1088 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575399 TOOLCRAFT TO-7726197 Steel Sawhorse height-adjustable 300 kg (W x H x D) 520 x 620 x 1088 mm 9.3 kg 1 pc(s)

Description

Features

  • Open dimensions: 108.8 cm x (52-69 cm) x (62-81 cm)
  • Folding size: 108.8 x 10 x 14.5 cm (after assembly)
  • The leg pole: 43.7 x 30.1 x 1.2 mm
  • Powder coating work table and outer leg
  • Galvanized inner leg

Scope of delivery

  • Adjustable Sawhorse

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)