• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen SF324N_400V Feeder 260 W 400 V

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Feed apparatus 4 speeds SF 324 N_400V

  • 260 W
  • Max. drill bit Ø

Technical specifications

  • Feed roll diameter: 80 mm
  • Feed roller width: 30 mm
  • 3 Feed Rollers
Product type

Feeder

260 W

Operating voltage

400 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889899 Holzmann Maschinen SF324N_400V Feeder 260 W 400 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 716.77*

What kind of Bench Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)