• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen VD1100ECO_400V Metal Lathe duplicator 750 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copy lathe VD 1100 ECO_400V

  • Copy device to copy original or templates

Technical specifications

Product type

Lathe duplicator

Material

Metal

750 W

Mandrel speed (min.)

500 U/min

Mandrel speed (max.)

2000 U/min

Tip width

1 mm

Tip height

17.5 mm

Operating voltage

400 V

Weight

80 kg

Length

148 cm

Width

41 cm

Height

46 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534555 Holzmann Maschinen VD1100ECO_400V Metal Lathe duplicator 750 W

Description

Features

  • Entry-level model with excellent P/L-ratio
  • high level of concentricity
  • variable speed control

Scope of delivery

  • Copy device
  • face plate
  • tool

Hints

This text is machine translated.

What kind of Lathes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.