• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen WB150ELIFT_230V Joiner bench (W x H x D) 1365 x 1220 x 500 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

El. Planing Bank height adjustable

  • Working surface made of rubber wood (Rubber Wood),
  • A pair of planing bench pliers (width : 280 mm (L), travel distance: Max. 160 mm),
  • Sufficient storage space (storage compartment at the rear),
  • Work surface dimension 1365 x 500 x 18 mm,
  • Max. Load 40 kg,
  • Height adjustment of working plate from 765 to 1220 mm

Our service for you

Technical specifications

  • Voltage 100-240 V / 50-60 Hz
Dim

(W x H x D) 1365 x 1220 x 500 mm

Product type

Joiner bench

Width

1365 mm

Thickness (worktop)

18 mm

Height

1220 mm

Depth

500 mm

Material (worktop)

Rubberwood

Weight

26.50 kg

Features

Height-adjustable

Max. height

1220 mm

Height (min.)

765 mm

Material

Wood

Max. load (table)

40 kg

Documents & Downloads

Datasheet

Datasheet 3473864 Holzmann Maschinen WB150ELIFT_230V Joiner bench (W x H x D) 1365 x 1220 x 500 mm

User & Safety Instructions

User & Safety Instructions 3473864 Holzmann Maschinen WB150ELIFT_230V Joiner bench (W x H x D) 1365 x 1220 x 500 mm

Description

The HOLZMANN WB150ELIFT_230V is the perfect supplement for every workshop! Fitted with a height-adjustable work surface, it offers ergonomic comfort for a pleasant working. The powerful motor and intuitive control panel allow you to store two work positions, increasing efficiency and ease of use. The massive work surface made of rubber timber and robust planing bench pliers ensure stability and longevity. Ideal for DIYers and professionals who attach importance to quality and functionality - with the WB150ELLIFT does much more work in the workshop!

This text is machine translated.

Scope of delivery

  • Power supply unit
  • 4 metallic Bank hooks

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)