• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen MF7IN1 Multifunction device (W x D) 1090 mm x 550 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-in-1 multifunction device workbench

  • Quick and easy function change
  • Wide range of uses
  • Robust and stable design
  • Max. Load for workbench and saw frame 150 kg
  • Max. Load on work platform and platform 250kg
  • Max. Load trolley, trolley and hand cart 150 kg
  • Dimensions work surface 1090 x 550 mm
  • Table height adjustable from 520-780 mm

Our service for you

Technical specifications

Dim

(W x D) 1090 mm x 550 mm

Product type

Multifunction device

Width

1090 mm

Depth

550 mm

Weight

15.5 kg

Features

Height-adjustable

Max. height

780 mm

Height (min.)

520 mm

Max. load (table)

250 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2482808 Holzmann Maschinen MF7IN1 Multifunction device (W x D) 1090 mm x 550 mm

User & Safety Instructions

User & Safety Instructions 2482808 Holzmann Maschinen MF7IN1 Multifunction device (W x D) 1090 mm x 550 mm

Description

This workbench has 7 functions in one device. You can use this multi-purpose device as a work table, saw stand, work platform, platform or also as a trolley, transport trolley and handcarts.

This text is machine translated.

Features

  • 7 functions in one device: Work table, saw stand, work platform, platform, trolley, Trolleys and handcarts
  • 1x 230V input and 3x230V output

Scope of delivery

  • Multifunction workbench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)