• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Heating starter kit

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HomeMatic IP set: 3 x radiator thermostat basic + 1 x wall thermostat basic

  • Simply replaces conventional radiator thermostats
  • Individual temperature curves with up to 13 changes per day
  • Up to 6 individually adjustable heating profiles
  • Boost function for fast heating up

Technical specifications

  • Radiator thermostat:
  • Power consumption: 100 mA (max.)
  • Surrounding temperature: 0 to 50 °C
  • Connection: M30 x 1.5 mm
  • Dim. (W x H x D) 56 x 68 x 102 mm
  • Wall Thermostat:
  • Ambient temperature 0 to 50 °C.
  • Dim. (W x H x D) 85 x 85 x 22 mm
Product type

Heating starter kit

Series

Homematic IP

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

IP20

Power supply (LOV)

battery-powered

Frequency

868 MHz

250 m

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2233294 Homematic IP Heating starter kit

Datasheet 2233294 Homematic IP Heating starter kit

Datasheet 2233294 Homematic IP Heating starter kit

User & Safety Instructions

User & Safety Instructions 2233294 Homematic IP Heating starter kit

User & Safety Instructions 2233294 Homematic IP Heating starter kit

Information

Information 2233294 Homematic IP Heating starter kit

Information 2233294 Homematic IP Heating starter kit

Description

The Homematic IP Thermostatic Radiator Valve - basic is part of the Homematic IP Smart Home System and actively helps to save energy. The smart regulator replaces conventional radiator thermostats, which means energy savings of up to 30% can be achieved.

The thermostat is mounted on the radiator without interference with the heating system and without tools. The power supply is provided by two AA batteries, which can supply energy for approx. 2 years. Thanks to the preset heating profile, the radiator thermostat can be used immediately - this can be adjusted manually at any time if required. Individual temperature curves with up to 13 changes are possible per day. Homematic IP only heats certain rooms when there is a real need.

The setup can be done flexibly on the device itself, via Homematic IP App (in connection with the Homematic IP Access Point) or via a browser-based interface (in connection with a central unit CCU2 / CCU3). Alternatively, the smart thermostat can also be operated without a central unit: The stand-alone operation (push-to-pair) enables the direct programming of up to eight window and door contacts with magnet (HmIP-SWDM) for automatic lowering of the room temperature during ventilation.

The app allows the radiator thermostat to be integrated into a comprehensive smart home system. For example, the cloud solution allows you to set the temperature at any time from any location. If you prefer to know the data locally on the home network, but still want to benefit from the advantages of a smart home system, you can use the setup via the central CCU2 / CCU3.

Wall thermostat: Time-controlled regulation of the room temperature in connection with Homematic IP floor heating elements or Homematic IP radiator thermostats.

This text is machine translated.

Features

  • Radiator thermostat:
  • Automatic and comfortable regulation of the room temperature through demand-oriented heating, with simultaneous energy saving of up to 30%
  • Replaces conventional radiator thermostats with just a few simple steps – no need to interfere with the heating system or drain water
  • Ready for immediate use thanks to pre-set heating profile, which can be adjusted manually if required (individual temperature curves with up to 13 changes per day)
  • Stand-alone operation (push-to-pair) enables direct programming of up to eight Homematic IP window and door contacts (HmIP-SWDM) and direct operation on the device
  • Can be expanded to a comprehensive smart home system with the Homematic IP Access Point or a Homematic central unit CCU3
  • Cap nut ensures a tight fit on all common radiator valves (M30 x 1.5 mm)
  • Wall Thermostat:
  • Individual temperature curves with up to 13 changes per day in 3 or 6 adjustable heating profiles (3 x heating/3 x cooling)
  • Display of set and actual temperature as well as air humidity via the large LC-display
  • Boost function for fast, short-term heating of the room temperature via heating element
  • Flexible and easy mounting with the supplied adhesive strips or screws
  • Stand-alone operation (push-to-pair):
  • Manual operation directly at the wall thermostat, e.g. Setting the heating profile, temperature changes (exact to 0.5 °C) and triggering of the boost function for a fast heating of the room
  • Direct connection with the radiator thermostat - basic, window and door contact with magnet and floor heating elements possible.

Scope of delivery

  • 3 x Homematic IP Thermostatic Radiator Valve - basic
  • 3 x Danfoss RA adapters
  • 3 x back-up ring
  • 3 x mounting materials
  • 6 x 1.5 V LR6/Mignon/AA battery
  • HomeMatic IP wall thermostat - basic
  • Wall bracket
  • 2 x double-sided adhesive strips
  • 2 x screws, 2 x wall plugs
  • 2 x 1.5 V LR6/Mignon/AA batteries
  • User manuals.

Hints

In the Smart Home with the Homematic IP Access Point or the central CCU2 / CCU3:
- Configuration and control via the free Homematic IP Smartphone App or the local WebUI user interface
- combination with a variety of Homematic IP devices for extended functions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.