• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Analyzer EQ3-RFA

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio analyzer – 868 MHz

  • Display, analysis and control of radio message frames of the systems
  • HomeMatic IP, Homematic and MAX! On the radio frequency 868.3 MHz
  • Designed for environments with EQ-3 wireless systems

Technical specifications

  • Power consumption: 27 mA (max.)
  • Ambience temperature -10 to +55 °C
  • Radio frequency band 868.0-868.6 MHz
Product type

Analyzer

Series

Homematic IP

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

IP20

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Frequency

868.3 MHz

420 m

Width

62 mm

Height

112 mm

Depth

26 mm

Weight

140 g

Dim

(W x H x D) 62 x 112 x 26 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2163550 Homematic IP Wireless Analyzer EQ3-RFA

User & Safety Instructions

User & Safety Instructions 2163550 Homematic IP Wireless Analyzer EQ3-RFA

Description

For the display, analysis and control of radio message frames of the systems Homematic IP, Homematic and MAX! On the radio frequency 868.3 MHz.
The wireless analyzer detects the radio telegram of the used smart home system and thus simplifies an analysis of the radio environment. Designed for environments with EQ-3 wireless systems.
By displaying the transmission and reception power of the devices used, the positioning of individual components in the Smart Home can be adjusted in order to achieve interference-free radio communication as possible.

This text is machine translated.

Features

  • Flexible use thanks to battery operation and compact housing
  • Display of the reception strength of a radio message via LED level display
  • Adapting the reception sensitivity possible for near-field analysis
  • Operating mode RX: System-independant general reception mode with display of the reception strength (RSSI) via level LEDs for locating as well as analyzing transmitters and possible interference factors
  • Operating mode TX: Cyclic sending of a radio message frame. Used in conjunction with a second radio analyzer for rough determination of the connection quality and availability of radio components.

Scope of delivery

  • Radio analyzer - 868 MHz
  • 2 x 1.5 V LR6/Mignon/AA batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.