• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Thermostatic radiator valve 140280A0B

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set of 3 Homematic IP thermostatic radiator valve

  • Up to three heating profiles can be set
  • Inclusive of Adapter for Danfoss-retaining systems
  • Safe and easy installation without interfering with the central heating system
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Logo of Google Assistant with the text 'Separate base station required for use with Google Home'

Technical specifications

  • Power consumption 120 mA
  • M30 x 1.5 mm connection
Product type

Thermostatic radiator valve

Series

Homematic IP

Alexa (separate hub required)

Google Home (separate hub required)

Transfer Standard (Smart Home)

Manufacturer-specific

Power supply (LOV)

battery-powered

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

150 m

Width

58 mm

Height

71 mm

Depth

97 mm

Dim

(W x H x D) 58 x 71 x 97 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Documents & Downloads

Datasheet

Datasheet 3048402 Homematic IP Wireless Thermostatic radiator valve 140280A0B

User & Safety Instructions

User & Safety Instructions 3048402 Homematic IP Wireless Thermostatic radiator valve 140280A0B

Information

Information 3048402 Homematic IP Wireless Thermostatic radiator valve 140280A0B

Description

The smart radiator thermostat from Homematic IP saves up to 33% valuable energy while heating through individual heating profiles and network of window contacts. This reduces heating costs, lowers CO2 emissions and also ensures a comfortable indoor climate.

This text is machine translated.

Features

  • Voice operation possible
  • Replaces conventional thermostats and controls the heating element according to individual requirements
  • Individual temperature patterns with up to 13 changes per day in 3 adjustable heating profiles
  • In conjunction with the Homematic IP window and door contact (optical), the temperature is automatically lowered as soon as a window is opened
  • Safe installation: The metal nut ensures a secure fit on all common radiators
  • Simple installation: Without draining water or interfering with the heating system
  • Manual operation: Temperature changes and activation of the boost function (quick heating of the radiator) directly on the device possible.

Scope of delivery

  • 3 x Homematic IP thermostatic radiator valve
  • 3 x Danfoss adapter (RA, RAV, and RAVL)
  • 3 x Danfoss RAV push rod extension
  • 3 x Support ring
  • 3 x cheese head screws M4 x 12 mm and nut M4
  • 6 x 1.5 V LR6/Mignon/AA batteries
  • User manual.

Hints

Is no longer compatible with the control center CCU2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.