
Highlights & Details
HOMEPILOT Electric belt winder RolloTron pure smart - AP Minigurt 15 mm
- Drive and control in one device.Manual control is possible on the deviceExtensive automatic functions and control via APP in combination with gateway premiumMax. Tractive output:30 kg; Ideal in confined spaces
Technical specifications
- Power supply voltage 230 V/50 HzProtection class: IIProtection class IP20 (dry rooms only)Standby consumption: 0.7 W.4 min. short-term operationDelayed travel 0.4 UTransmission frequency 434.5 MHzTransmitted power 10 mW max.Range: Free field approx. 100 m in buildings approx. 30 m (depending on the building material)Operating at: +0 °C to + 40 °C.Smart devices: Max. 20Belt length max. 5 m.
- Product type
Electric belt winder
- Belt width
15 mm
- Nominal torque
8 Nm
- Weight
980 g
- Mounting type
Surface-mount
- Nominal power
70
- Operating voltage
230 V
- Aperture size
37 x 185 mm
- Factory colour
Ultra white
- Dim
(W x H x D) 37 x 185 x 155 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
- Belt length
5 m
- Width
37 mm
- Height
185 mm
- Depth
155 mm
- Tensile force (max.)
30 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827233 HOMEPILOT 10251530 RolloTron pure smart - AP Minigurt Electric belt winder 15 mm Tensile force (max.) 30 kg Surface-moun
Warranty Terms
Warranty Terms 2827233 HOMEPILOT 10251530 RolloTron pure smart - AP Minigurt Electric belt winder 15 mm Tensile force (max.) 30 kg Surface-moun
Description
This text is machine translated.
Scope of delivery
- Blind belt RolloTron Pure Smart surface-mounted mini-strap
- 1 x wall holder 2 x mounting screws (4 x 40 mm)
- 2 x mounting screws (4.2 x 19 mm)
- 2 x plugs (S6 x 30 mm)
- 1 x release clips
- 1 x connection cable with Euro plug
- 1 x winding wheel compartment cover
- 1 x cover plate
- User manual.
































