
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Superrollo Professional Electric belt winder GW185 15 mm
- Strong: For shutters up to 5 m² (30 kg)
- Compact: Ideal for confined spaces
- Convenient - drive and control in one device.
- Simple: Installation in only 10 minutes - ideal for quick retrofitting
Technical specifications
- Power consumption: Standby< 0.5 W
- Maximum speed 36 rpm
- End tensile force 13 kg
- Short-term operation (KB): 4 minutes (maximum runtime)
- Protection class: II
- Protection class IP20 (only for dry rooms)
- Number of switching times: 2 (up and down)
- Mains connection cable 2 x 0.75 mm (H03VVH2-F)
- Permissible ambient temperature: 0 °C to +40 °C.
- Product type
Electric belt winder
- Belt width
15 mm
- Nominal torque
8 Nm
- Mounting type
Surface-mount
- Nominal power
70 W
- Operating voltage
230 V
- Hub
Not required
- Use
Lighting and appliance control
- Tensile force (max.)
30 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1947478 Superrollo Professional SR10185 GW185 Electric belt winder 15 mm Tensile force (max.) 30 kg Surface-mount
Conformity certificate
Conformity certificate 1947478 Superrollo Professional SR10185 GW185 Electric belt winder 15 mm Tensile force (max.) 30 kg Surface-mount
Description
The Superrollo GW185 is an electric roller shutter belt winder for indoor use.
It is mounted as a surface-mounted device. The power is supplied via the enclosed connection cable with mains plug or, if necessary, via a fixed supply cable. The installation is very easy and can be carried out in approx. 10 minutes. The electronic belt winder is intended for the use of a mini roller shutter belt strap with approx. 14/15 mm belt bandwidth.
This text is machine translated.
It is mounted as a surface-mounted device. The power is supplied via the enclosed connection cable with mains plug or, if necessary, via a fixed supply cable. The installation is very easy and can be carried out in approx. 10 minutes. The electronic belt winder is intended for the use of a mini roller shutter belt strap with approx. 14/15 mm belt bandwidth.
This text is machine translated.
Features
- Manual operation
- Automatic mode, one switching time each for UP and DOWN
- Automatic mode on/off
- Summer-/Winter time switching
- End point setting
- permanent storage of the settings
- obstacle detection
- Overload protection
- Reset to factory settings
- Classic design as well as quiet and fast operation
- Obstacle detection
- of the Superrollo GW185 is protected against overload.
Scope of delivery
- Superrollo GW185
- Wall bracket
- Mounting screws and plugs
- Release clip
- Connection cable with Euro plug
- Winding wheel cover
- Cover panel
- User manual.



























