• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell CT60 MDC Imager Black Laptop USB, Bluetooth, Wi-Fi 5 (IEEE 802.11ac), NFC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,475.00 / piece)
€ 2,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Honeywell CT60 Imager Black Laptop USB, Bluetooth, Wi-Fi 5 (IEEE 802.11ac), NFC

  • Mobile terminal with high future suitability
  • Supports Android versions 7.1 to 10
  • Uniform hardware architecture simplifies integration
  • High performance thanks to 3 GB DDR4 RAM
  • 13 MP camera for high-quality documentation photos

Technical specifications

Product type

MDC

Type

CT60

Type

Laptop

Scanning technology

Imager

Readable code types

1D

2D

Range of use

Retail

Factory colour

Black

Interfaces

USB

Bluetooth

Wi-Fi 5 (IEEE 802.11ac)

NFC

Protection class

IP67

Width

82.5 mm

Height

160 mm

Depth

19 mm

Dim

(W x H x D) 82.5 x 160 x 19 mm

Weight

350 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1672449 Honeywell CT60 MDC Imager Black Laptop USB, Bluetooth, Wi-Fi 5 (IEEE 802.11ac), NFC

User & Safety Instructions

User & Safety Instructions 1672449 Honeywell CT60 MDC Imager Black Laptop USB, Bluetooth, Wi-Fi 5 (IEEE 802.11ac), NFC

Description

Touch mobile computer for indoor and outdoor use

With the Dolphin CT 60 you get the perfect touch mobile computer for all applications where it for a long life cycle is important. It builds on the advantages of his predecessor, CT50 and is compatible with its software and accessory portfolio. Particularly noteworthy is its operating system: ex factory, Android 7.1 (Nougat) are installed, the CT60 supports the Google operating system, however, up to version 10 (Q).

The mobile terminal in the smartphone design is designed in every respect, employees throughout the day-to-day work as a digital assistant. Its based on the honeywell MOBILITY EDGE developed hardware architecture gives it a long life and reliable compatibility. 3 GB DDR4 RAM and 32 GB Flash memory offers more than adequate computing power, even for future applications.

Also, what communication and data transfer is concerned, is always on the CT 60 rely on: He has WLAN 802.11a/b/g/n/ac and Bluetooth 5.0 as well as 17-Band LTE with worldwide cover. A rear-mounted 13 MP camera proves to photographic documentation or the reading of barcodes, is very helpful. With 1.5 m crash safety, dust and moisture protection according to IP67 and a scratch-proof display made of Gorilla Glass 3 is the Dolphin CT 60 is robust enough for practically all storage and outdoor service.

Mobility edge hardware and software platform:
Integration capability, reliability and scalability thanks to the common hardware platform and extensive
Life-cycle tools for fast and secure development, deployment, as well as performance and life cycle management.

Future-proof investment protection:
Supports four android generations from Android 7.1.1. If you are using Windows operating systems, you can always easily and without any loss of reliability, performance, and management functions on Android.

Optimum connectivity:
The CT60 is the first industrial mobile computer with LTE-advanced technology and carrier aggregation for data transfer speeds of up to 300 Mbit/s. The long-life unit offers a wide network coverage, fast connections and gap-free connection.

Top-Scanleistung:
The powerful 2D imager excels in the acquisition of linear and 2D Barcodes all devices in its class. The separately available pistol grip gives the user an alternative to hold in your hand and avoids one-sided stress and fatigue.

Robust, ergonomic and durable:
The slim, light and robust device fits in every pocket. With protection class IP65 and IP67 against the ingress of water and dust proof, the falling on concrete from 1.5 m height and 1000 surcharges (spin test in 1-m-drum).

This text is machine translated.

Features

  • Touch display 11.9 cm (4.7") with 720 x 1280 pixel resolution
  • Speakers
  • Camera (13 MP, auto-focus)
  • 2.2 GHz Octa core processor
  • 3 GB RAM
  • 32 GB Flash
  • Android 7.1
  • Microsdxc card slot (max. 512 GB)

Scope of delivery

  • CT 60 mobile computer, 4040 mAh Li-ion battery, charger/transfer station USB, power supply, USB-cable, Quick Start Guide.

More interesting products

(*All information is plus legal VAT)