• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell DW311S Chime 6 V (max) 80 dBa White, Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gong

  • 4 adjustable melodies

Technical specifications

Product type

Chime

Operating voltage

6 V (max)

Max. operating voltage

6 V

Operating voltage

4 x 1.5 V size AA

Tunes

4

Volume

80 dBa

Factory colour

White

Grey

Mounting type

Surface-mount

Width

70 mm

Height

110 mm

Depth

42.5 mm

Dim

(W x H x D) 70 x 110 x 42.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1396438 Honeywell DW311S Chime 6 V (max) 80 dBa White, Grey

User & Safety Instructions

User & Safety Instructions 1396438 Honeywell DW311S Chime 6 V (max) 80 dBa White, Grey

User & Safety Instructions 1396438 Honeywell DW311S Chime 6 V (max) 80 dBa White, Grey

Conformity certificate

Conformity certificate 1396438 Honeywell DW311S Chime 6 V (max) 80 dBa White, Grey

Description

Wired bell as a replacement for your current gong or for the construction of a bell system. Optical suitable for the wireless chime series activ linktm of Honeywell.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.