• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Hall effect sensor SS59ET 2.7 - 6.5 V DC Reading range: -0.1 - +0.01 T SOT-89 B Soldering

1/2
Image similar
Product type
Hall effect sensor
Min. operating voltage
2.7 V DC
Max. operating voltage
6.5 V DC
Connector
Soldering
Reading range
-0.1 - +0.01 T
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: unipolar
Product type

Hall effect sensor

Type

SS59ET

Min. operating voltage

2.7 V DC

Max. operating voltage

6.5 V DC

Operating voltage

2.7 - 6.5 V DC

Connector

Soldering

Enclosure

SOT-89 B

Type

SMD

Reading range (min.)

-0.1 T

Reading range (max.)

+0.01 T

Reading range

-0.1 - +0.01 T

Min. temperature

-40 °C

Max. temperature

+100 °C

Dim
RoHS-compliant
Type

unipolar

Type

SS59ET

Temperature range

-40 - +100 °C

Casing

SOT 89 B

Reading range

±0.1 T

Operating voltage

2.7 - 7.5 V DC

Documents & Downloads

Datasheet

Datasheet 505295 Honeywell Hall effect sensor SS59ET 2.7 - 6.5 V DC Reading range: -0.1 - +0.01 T SOT-89 B Soldering

Description

The sensor is temperature-compensating