• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home DC313SP2 Wireless door chime Complete set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Radio gong set socket with bell button

  • Range approx. 150 m
  • Choice of 6 melodies
  • With volume control
  • Honeywell Activ Link™

Technical specifications

Product type

Wireless door chime

Component

Complete set

150 m

Tunes

6

Volume

84 dBa

Factory colour

White

Grey

Frequency

868 MHz

Type

With mains plug

Transmitter dimensions

30 x 70 x 16 mm

Receiver size

110 x 70 x 76.5 mm

Operating voltage

Transmitter: 3 V/ CR2032/ receiver: 230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396430 Honeywell Home DC313SP2 Wireless door chime Complete set

Description

Radio Gongs of the series 3 with the view of simplicity, reliability, and lack of problem. Thanks to Honeywell Activ Link™ are the wireless chime is already integrated and ready for immediate use. The easy, screw-free installation means that the wireless chime within minutes into operation.

This text is machine translated.

Scope of delivery

  • Bell button, sockets gong, 1 x button cell CR2032.

Hints

The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)