• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell HPA830WE4 Designer Series Air Purifier Air purifier 87 m² White

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Honeywell Designer True HEPA Air Purifier

  • UltraQuiet technology
  • Sleep mode
  • With air quality sensor

Technical specifications

Product type

Air purifier

Cleaning power (max.)

212 m³/h

Suitable for rooms up to

87 m²

Operating voltage

230 V

SPL

46 dBa

Factory colour

White

Cable length

1.8 m

Width

312 mm

Height

602 mm

Length

315 mm

Dim

(L x W x H) 315 x 312 x 602 mm

Weight

5.8 kg

Content

1 pc(s)

UKCA

yes

Description

An elegant round air purifier with air quality sensor and aroma compartment. Great design, great performance and great features!

This text is machine translated.

Features

  • Captures up to 99.97% of all microscopic particles (0.3 micron or larger) such as mold, spores, pollen, dust, smoke and animal hair (real HEPA filter)
  • Air quality sensor with color coding for an easy display of the air quality
  • Contributes to the reduction of unpleasant household odors and VOCs/gases (pre-filter)
  • Electronic filter change indicators; easy exchange without tools possible
  • 3 Air cleaning settings: Low - medium - high
  • Quiet operation from 25 to 46 dBA
  • Aromatic compartment for adding essential oil, as required
  • Automatic mode, which actively adjusts the intensity to the current air quality.
  • Easy-to-use controls
  • Sleep mode for quiet and discreet operation
  • CADR 212 m³/hr
  • Addition of essential oils possible.

What kind of Air Purifiers are you looking for?