• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Workeasy grau WE21-3113G-10/XL Cut-proof glove Size (gloves): 10 EN 388 PPE Cat II 10 Pair

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Pair)
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Easy 13G Gy PU 1, size 10/L

  • 10 pair of easy 13G Gy PU 1 cut-protection gloves
  • Light polyester knit
  • Medium gray PU coating
  • Size 10/XL

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Polyurethane

Protection class

PPE Cat II

Size

10

Factory colour

Grey

Red

EN standard

EN 388

Content

10 Pair

Material (back of the hand)

Polyester

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399722 Honeywell Workeasy grau WE21-3113G-10/XL Cut-proof glove Size (gloves): 10 EN 388 PPE Cat II 10 Pair

Description

LESS COST. LESS ADMINISTRATIVE EFFORT.
When you equip your teams with cut protection gloves, do you choose the right level of performance? Do the gloves help to optimize your PSA costs and management processes? Are they compliant? Many questions, one answer – Honeywell WorkEasy cut protection gloves.

This text is machine translated.

Scope of delivery

  • 10 pair cut-proof gloves

More interesting products

(*All information is plus legal VAT)