• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Y6R910RW8021 T6R Wireless indoor thermostat Free standing 7 day mode, 24h mode 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T6 R Wi-Fi room thermostat

  • Integration in almost every heating system
  • Control with the Honeywell Home App for Android and iOS
  • Tailor-time programs
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.
  • The image displays the IFTTT logo with brown letters on a white background.

Technical specifications

  • Operating temperature: -0 to + 40 °C.
  • Display area room temperature: 0 °C to 50 °C
  • Radio-frequency range: ISM band (868,0-868, 6) MHz
  • Maximum power 25 mW
  • Type of control: Adaptive Fuzzy Logic
  • Dim. Receiver (L x W x H): 110 x 110 x 40 mm
  • Dim. Thermostat (L x W x H): 103 x 103 x 28 mm.
Product type

Wireless indoor thermostat

Operation type

electronical

Switching cycle

7 day mode

24h mode

Max. temperature setting

37 °C

Temperature settings

5 up to 37 °C

Display

Yes

Compatible with

Underfloor heating

Mounting type

Free standing

Power supply (LOV)

mains-powered

Alexa

Apple HomeKit

IFTTT

IP30

Min. temperature setting

5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1574580 Honeywell Y6R910RW8021 T6R Wireless indoor thermostat Free standing 7 day mode, 24h mode 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1574580 Honeywell Y6R910RW8021 T6R Wireless indoor thermostat Free standing 7 day mode, 24h mode 1 pc(s)

User & Safety Instructions 1574580 Honeywell Y6R910RW8021 T6R Wireless indoor thermostat Free standing 7 day mode, 24h mode 1 pc(s)

Description

T6R is the latest programmable Wi-Fi Thermostat from Honeywell, the intuitive heating control with the best features modern, networked products. With the Honeywell Home App for Android and iOS, you can control your heating with your smartphone or tablet. Ideal for houses and apartments with its own heating system. Supports a wide range of heat generating equipment, room and zone regulations. The integration in almost every heating system is possible. Preset and tailor-made time programs offer individual possibilities. Absence, 7-Day Mode, work/day mode as well as time and temperature settings for individual days are adjustable.

This text is machine translated.

Features

  • Free app for Android and iOS
  • Geofencing
  • Apple HomeKit-enabled
  • Works with Amazon.co.uk Alexa
  • Works with IFTTT you
  • Geofencing
  • Preset and tailor-made time programs
  • Optimization functions
  • Fuzzy control algorithms
  • Supports a wide range of heat generating equipment.

Scope of delivery

  • Thermostat
  • Table bracket
  • Power adapter (with euro plug and plug-in British Standard)
  • Relay box with quick clamping device
  • Fasteners
  • Quick guide.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)