• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongfa HF115F-S/024-HSF PCB relay 24 V DC 16 A 1 maker 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

HF115F-S/024-HSF

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Max. pick-up voltage

36 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1440 Ω

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

440 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Creepage distance (coil/clips)

10 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 507556 Hongfa HF115F-S/024-HSF PCB relay 24 V DC 16 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507556 Hongfa HF115F-S/024-HSF PCB relay 24 V DC 16 A 1 maker 1 pc(s)

Description

High-power relay with tungsten-feed contact, specially designed for lamp loads of up to 3000 W/250 V/AC or ballast.
Applications: motion detector, lighting technology, industrial controls with high motor start-up currents.

This text is machine translated.

Hints

Approvals: VDE, UL.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?