
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
Miniature relay HFD 2
Our service for you
Technical specifications
- Product type
PCB relay
- Type
HFD2/005-S-L2-D
- Coil nominal voltage
5 V DC
- Min. pick-up voltage
4 V DC
- Max. pick-up voltage
11.5 V DC
- Control mode
bi-stable, 2 coil
- Resistance (coil)
167 Ω
- Contact type
2 change-overs
- Contact material
Ag-AuAg8
- Switching voltage (max.)
220 V DC
250 V AC
- Switching current (max.)
3 A
- Max. switching capacity
90 W
125 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
20.2 mm
- Width
10.2 mm
- Height
10.6 mm
- Dim
(L x W x H) 20.2 x 10.2 x 10.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 629512 Hongfa HFD2/005-S-L2-D PCB relay 5 V DC 3 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 629512 Hongfa HFD2/005-S-L2-D PCB relay 5 V DC 3 A 2 change-overs 1 pc(s)





























