• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horex 2304510-ISO Micrometer Calibrated to (ISO standards) 0 - 25 mm Reading: 0.01 mm DIN 863-1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spindle diameter: 6.5 mm
Product type

Micrometer

Reading range (min.)

0 mm

Reading range (max.)

25 mm

Reading range

0 - 25 mm

Reading

0.01 mm

Gradient

0.5 mm

Probe core diameter

18 mm

Material

Carbide metal

Material properties

matt chrome plating

DIN standard

DIN 863-1

Calibration service

Calibration according to VDI/VDE/DGQ directive2618 blade 10.1

ISO standards

Weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241070 Horex 2304510-ISO Micrometer Calibrated to (ISO standards) 0 - 25 mm Reading: 0.01 mm DIN 863-1

Information

Information 1241070 Horex 2304510-ISO Micrometer Calibrated to (ISO standards) 0 - 25 mm Reading: 0.01 mm DIN 863-1

Description

Features

  • With hard metal measuring surfaces
  • Reading parts matt chrome-plated
  • Accuracy according to DIN 863.

Scope of delivery

  • Case.
  • This text is machine translated.

Hints

This text is machine translated.

What kind of Micrometers are you looking for?