• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horex 2304517-D Micrometer Calibrated to (DAkkS standards) 50 - 75 mm Reading: 0.01 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spindle diameter: 6.5 mm
Product type

Micrometer

Reading range (min.)

50 mm

Reading range (max.)

75 mm

Reading range

50 - 75 mm

Reading

0.01 mm

Gradient

0.5 mm

Probe core diameter

18 mm

Material

Carbide metal

Material properties

matt chrome plating

Calibration service

Calibration according DKD-R 4-3 blade 10.1

DAkkS standards

Weight

500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243687 Horex 2304517-D Micrometer Calibrated to (DAkkS standards) 50 - 75 mm Reading: 0.01 mm

Information

Information 1243687 Horex 2304517-D Micrometer Calibrated to (DAkkS standards) 50 - 75 mm Reading: 0.01 mm

Information 1243687 Horex 2304517-D Micrometer Calibrated to (DAkkS standards) 50 - 75 mm Reading: 0.01 mm

Description

Scope of delivery

  • Case.
  • This text is machine translated.

Hints

This text is machine translated.

What kind of Micrometers are you looking for?