• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horex 2410522 Goniometer set 5-piece set 180 °

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Horex 2410522 Goniometer set 5-piece set 180 °

  • With magnifying lens

Technical specifications

Product type

Goniometer set

Angle setting (max.)

180°

Material

Steel

Length

300 mm

Weight

700 g

Manufacturer's standards (no certificate)

Type

2410522

Documents & Downloads

Datasheet

Datasheet 813272 Horex 2410522 Goniometer set 5-piece set 180 °

User & Safety Instructions

User & Safety Instructions 813272 Horex 2410522 Goniometer set 5-piece set 180 °

Description

Features

  • Protractor set with three stainless rails.
  • The degree numbers are easily readable thanks to the integrated magnifying lens.

Scope of delivery

  • Protractor set with three stainless rails. (Length: 150, 200 und 300 mm)

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)