• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sola WMD 500 56052401 Goniometer 500 x 500 mm 270 °

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Digital protractor WMD 500

  • High-contrast LCD display for exact digital angle measurements
  • HOLD function for storing the measured values and ZERO function for incremental measurements
  • Manual fixing of the arms for a precise transmission of angle measurements
  • Integrated stop edge for accurate and reliable measurements
  • Can be used as a ruler with running mm/cm scale on both sides
  • Robust, dimensionally stable legs with reinforcing ribs

Technical specifications

  • Display: High-contrast LCD display for simple numerical reading Power supply 1 x 3 V CR2032 button cell
Product type

Goniometer

Side A

500 mm

Side B

500 mm

Angle setting (max.)

270°

Accuracy

± 0.3°

Material

Aluminium

Material properties

anodised

Length

500 mm

Width

55 mm

Depth

25 mm

Dim

(L x W) 500 mm x 55 mm

Weight

230 g

Manufacturer's standards (no certificate)

Type

WMD 500

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3819491 Sola WMD 500 56052401 Goniometer 500 x 500 mm 270 °

Datasheet 3819491 Sola WMD 500 56052401 Goniometer 500 x 500 mm 270 °

User & Safety Instructions

User & Safety Instructions 3819491 Sola WMD 500 56052401 Goniometer 500 x 500 mm 270 °

Description

The digital protractor for precise measurement results at the push of a button.
A digital angle gauge - also known as a digital bevel - combines the functions of an adjustable angle and a ruler in an electronic measurement tool. Unlike conventional angle gauges, which have a scale and a moving display to display the angle, a digital angle gauge has an LCD display that numerically shows the angle measured.

This text is machine translated.

Features

  • Item name: Electronic protractor
  • Measurement tolerance 0.30°
  • Scaling: Mm/cm, 2-part, lasered
  • Material Blade: Aluminium
  • Blade surface: Anodised
  • Colour Blade: Black
  • 1 mm grid
  • Angle dimension:270°, variable 0° - 270°
  • Reading display 0.10°

Scope of delivery

  • Digital protractor WMD 500

More interesting products

(*All information is plus legal VAT)