
Technical specifications
- Age category
12 years and over
- Product type
Science kit (set)
- Topic range
Wind power
Engineering
Documents & Downloads
Datasheet
Datasheet 3123082 Horizon Educational FCJJ-39 Wind Energy Science Kit Wind power, Engineering Science kit (set) 12 years and over
User & Safety Instructions
User & Safety Instructions 3123082 Horizon Educational FCJJ-39 Wind Energy Science Kit Wind power, Engineering Science kit (set) 12 years and over
Information
Information 3123082 Horizon Educational FCJJ-39 Wind Energy Science Kit Wind power, Engineering Science kit (set) 12 years and over
Description
The wind energy kit contains three types of profiled rotor blades. After you have reached the maximum output power with a specific blade type, you can replace it with another type of profile knife and evaluate its performance in comparison.
With the included LED module, you can demonstrate the output power generated by the Wind Kit and use this power to illuminate the LED lights on the module. This LED module is intended as a simple demonstration device. In order to carry out much more detailed experiments and to explore the full educational value of your wind kit, we recommend purchasing the Horizon Renewable Energy Monitor (FCJJ-24) . Measure with the device, how much voltage is produced under your test conditions, and conduct a variety of experiments in combination with Horizon electrolyzers.
Arrange multiple Wind Kit turbines in series and parallel configuration to examine the voltage generated, power generated, and power generated. Design a simulation of a commercial wind farm on a model scale and get to know the potential of wind power as a source of mass energy.
Purchase additional wind power training kits and PCB module sockets and red/black connecting cables required to connect multiple turbines in series and in parallel.
This text is machine translated.
Scope of delivery
- Mini wind turbine (wind power generator)
- Kit for learning wind power
- Blade inclination, blade profile and number of sheets can be evaluated
- The blade automatically aligns the turbine to the wind direction
- Special 3-phase generator for higher output power
- LED to demonstrate the output power
- Complete curriculum on wind energy
Frequently Bought Together
(*All information is plus legal VAT)€ 318.96*















































