• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOTO Laser range finder 30 m

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

75 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HOTO Smart Laser Measure Xiaomi APP (SW-HT30)

  • Reading range 0.05 m - 30 m
  • Accuracy ± 2 mm

Technical specifications

Product type

Laser range finder

Min. reading range

0.05 m

Max. reading range

30 m

Accuracy ±

2 mm

Units of measurement

ft

in

m

Functions

Length measurement

App connection

Weight

36 g

Levelling time

30 s

Laser category

2

Dim

(L x W x H) 73 x 33.2 x 16.8 mm

Width

33.2 mm

Height

16.8 mm

Length

73 mm

Type

QWCJY001

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219804 HOTO Laser range finder 30 m

Description

The HOTO laser distance measurer has a power-saving OLED display. Clear display of measurements, performance and Bluetooth connection.
The HOTO laser measuring device connects itself via Bluetooth with the Mi home-APP, to realize functions such as data storage and release as well as unit conversion (meter/inch/foot). It measures up to 30 m and is accurate to 2 mm.
Like a ring around your finger. A key function does it all: A long press starts the measuring process, a second press stops it.

This text is machine translated.

Features

  • High precision (2 mm) and intelligent integration (APP-enabled)
  • Versatile units (foot/inch and matrix system)
  • OLED
  • USB-C® charging
  • Charging the battery via USB-C®
  • Maximum range: Measures distances up to 30 m (98 feet) with maximum accuracy.
  • High precision: Ensures that measurements are accurate to 1/16 inches (2 mm).
  • Intelligent integration: Synchronises real-time data with the Mi home-APP for smooth floor plan and photo data assignment.
  • Units switchable: metres/feet/inches
  • OLED display: Has an integrated OLED display for clear, easy-to-read measured values.
  • Lithium battery 3.7 V = 200 mAh
  • Screen 0.96 inch (OLED), 24.4 mm
  • Bluetooth transmission range approx. 8 m.
  • Charging parameter 5 V = 1 A
  • Charging time approx. 100 min.
  • Automatic shut-off time of 180 s.
  • Automatic shut-off of the laser for 30 seconds
  • Measurement range 0.05 - 30 m
  • Accuracy (2 mm)
  • Smallest display unit 0.001 m.
  • Unit of measurement m/ft
  • Laser type wavelength 630 - 680 mm
  • Power consumption 0.7 W (MAX.)

Scope of delivery

  • Laser rangefinder
  • USB-C® charging cable
  • Instruction manual.

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)