• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT LDM X40 Laser range finder 40 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

421D laser distance meter

  • Measuring range 0.05 m - 40 m
  • measuring accuracy of +/- 2 mm

Our service for you

Technical specifications

Product type

Laser range finder

Min. reading range

0.05 m

Max. reading range

40 m

Accuracy ±

2 mm

Reading time (max.)

0.5 s

Units of measurement

m

in

ft

Functions

Addition and substraction

Area calculator

Indirect measurement (trigonometric)

Non-stop reading

Volume calculator

Timer function

Power supply (details)

2x AAA battery

Weight

120 g

Laser category

2

Laser wavelength

650 nm

Dim

(L x W x H) 115 x 32.5 x 52 mm

Width

32.5 mm

Height

52 mm

Length

115 mm

Type

LDM X40

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619741 TOOLCRAFT LDM X40 Laser range finder 40 m

Conformity certificate

Conformity certificate 1619741 TOOLCRAFT LDM X40 Laser range finder 40 m

Warranty Terms

Warranty Terms 1619741 TOOLCRAFT LDM X40 Laser range finder 40 m

Description

The TOOLCRAFT LDM X40 is a small and compact laser distance meter by its robust design is convincing. The flat design is ideal for transport in the trouser or jacket pocket. The device has an own built bubble level and can easily be used as spirit level. The dust-proof soft keys prevent the penetration of dirt us dust when used on the construction site. LDMX40 is a small and compact laser distance meter by its robust design is convincing. The flat design is ideal for transport in the trouser or jacket pocket. The device has an own built bubble level and can easily be used as spirit level. The dust-proof soft keys prevent the penetration of dirt us dust when used on the construction site.

Features

  • Measurement range 0.05 - 40.00 m
  • Area calculation
  • Volume calculation
  • Indirect measurement (Pythagoras)
  • Continuous measurement with display of minimum/maximum distance
  • Addition/subtraction function of the measurement values.
  • Optimum measuring results thanks to the integrated spirit level (Level)
  • 2 measurement references (front, back)
  • Practical data storage to retrieve the last 20 measurements
  • Automatic shut-off after 3 minutes to save battery
  • Large removable belt clip.
  • Display backlight
  • Visible laser beam (red).
  • This text is machine translated.

Scope of delivery

  • Laser rangefinder
  • 1x storage bag
  • 1x hanging strap black
  • 1 x belt clip

Hints

This text is machine translated.

System requirements

  • 2 x AAA batteries
  • 1 x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)